
638-044-232-041 | |
|---|---|
DigiKey Part Number | 151-638-044-232-041-ND |
Manufacturer | |
Manufacturer Product Number | 638-044-232-041 |
Description | CONN D-SUB HD RCPT 44P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-044-232-041 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.29.09400 | kr.290.94 |
| 25 | kr.27.26960 | kr.681.74 |
| 50 | kr.25.96740 | kr.1,298.37 |
| 100 | kr.24.72730 | kr.2,472.73 |
| 250 | kr.23.17956 | kr.5,794.89 |
| 500 | kr.22.07360 | kr.11,036.80 |
| 1.000 | kr.21.02071 | kr.21,020.71 |
| 2.500 | kr.19.70627 | kr.49,265.68 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |

