
638-026-332-066 | |
|---|---|
DigiKey Part Number | 151-638-026-332-066-ND |
Manufacturer | |
Manufacturer Product Number | 638-026-332-066 |
Description | CONN D-SUB HD RCPT 26P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-026-332-066 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.37.26780 | kr.1,863.39 |
| Unit Price without VAT: | kr.37.26780 |
|---|---|
| Unit Price with VAT: | kr.46.58475 |

