
638-015-232-041 | |
|---|---|
DigiKey Part Number | 151-638-015-232-041-ND |
Manufacturer | |
Manufacturer Product Number | 638-015-232-041 |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-015-232-041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.8.55000 | kr.85.50 |
| 25 | kr.8.01520 | kr.200.38 |
| 50 | kr.7.63140 | kr.381.57 |
| 100 | kr.7.26590 | kr.726.59 |
| 250 | kr.6.81088 | kr.1,702.72 |
| 500 | kr.6.48564 | kr.3,242.82 |
| 1.000 | kr.6.17606 | kr.6,176.06 |
| 2.500 | kr.5.78952 | kr.14,473.80 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |


