Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

638-015-230-046 | |
|---|---|
DigiKey Part Number | 638-015-230-046-ND |
Manufacturer | |
Manufacturer Product Number | 638-015-230-046 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-015-230-046 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090929-S154VLF | Amphenol CS (FCI) | 6.464 | 609-4031-ND | kr.2.26000 | Similar |
| 10090929-S156VLF | Amphenol CS (FCI) | 3.071 | 609-5402-ND | kr.2.57000 | Similar |
| 10090929-S156XLF | Amphenol CS (FCI) | 539 | 609-5304-ND | kr.2.57000 | Similar |
| 17EHD015SAA030 | Amphenol CS (Commercial Products) | 0 | 17EHD015SAA030-ND | kr.2.14023 | Similar |
| 17EHD015SAM132 | Amphenol CS (Commercial Products) | 0 | 17EHD015SAM132-ND | kr.4.63999 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.68032 | kr.2,920.08 |
| Unit Price without VAT: | kr.11.68032 |
|---|---|
| Unit Price with VAT: | kr.14.60040 |














