
637-W15-322-012 | |
|---|---|
DigiKey Part Number | 151-637-W15-322-012-ND |
Manufacturer | |
Manufacturer Product Number | 637-W15-322-012 |
Description | CONN D-SUB HD PLG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-W15-322-012 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A per Contact |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.75.55863 | kr.22,667.59 |
| Unit Price without VAT: | kr.75.55863 |
|---|---|
| Unit Price with VAT: | kr.94.44829 |

