
637-078-330-062 | |
|---|---|
DigiKey Part Number | 151-637-078-330-062-ND |
Manufacturer | |
Manufacturer Product Number | 637-078-330-062 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-078-330-062 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 4 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.59.75324 | kr.29,876.62 |
| Unit Price without VAT: | kr.59.75324 |
|---|---|
| Unit Price with VAT: | kr.74.69155 |

