
637-078-232-041 | |
|---|---|
DigiKey Part Number | 151-637-078-232-041-ND |
Manufacturer | |
Manufacturer Product Number | 637-078-232-041 |
Description | CONN D-SUB HD PLG 78POS SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-078-232-041 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 4 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.36000 | kr.60.36 |
| 10 | kr.51.28400 | kr.512.84 |
| 40 | kr.46.50075 | kr.1,860.03 |
| 80 | kr.44.28175 | kr.3,542.54 |
| 120 | kr.43.03275 | kr.5,163.93 |
| 280 | kr.40.53639 | kr.11,350.19 |
| 520 | kr.38.80531 | kr.20,178.76 |
| 1.000 | kr.37.05762 | kr.37,057.62 |
| Unit Price without VAT: | kr.60.36000 |
|---|---|
| Unit Price with VAT: | kr.75.45000 |

