
637-062-232-246 | |
|---|---|
DigiKey Part Number | 151-637-062-232-246-ND |
Manufacturer | |
Manufacturer Product Number | 637-062-232-246 |
Description | CONN D-SUB HD PLG 62POS SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-062-232-246 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.21988 | kr.8,054.97 |
| Unit Price without VAT: | kr.32.21988 |
|---|---|
| Unit Price with VAT: | kr.40.27485 |

