Similar
Similar
Similar
Similar
Similar
Similar

637-026-230-041 | |
|---|---|
DigiKey Part Number | 637-026-230-041-ND |
Manufacturer | |
Manufacturer Product Number | 637-026-230-041 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-026-230-041 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090928-P264VLF | Amphenol CS (FCI) | 2.045 | 609-4028-ND | kr.25.99000 | Similar |
| 10090928-P264XLF | Amphenol CS (FCI) | 1.942 | 609-4029-ND | kr.24.92000 | Similar |
| 195-026-113L001 | NorComp Inc. | 0 | 195-026-113L001-ND | kr.27.06930 | Similar |
| 195-026-113L031 | NorComp Inc. | 0 | 195-026-113L031-ND | kr.33.85386 | Similar |
| 195-026-113L551 | NorComp Inc. | 0 | 195-026-113L551-ND | kr.34.32471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.48588 | kr.3,621.47 |
| Unit Price without VAT: | kr.14.48588 |
|---|---|
| Unit Price with VAT: | kr.18.10735 |




