
634-M26-263-BN3 | |
|---|---|
DigiKey Part Number | 151-634-M26-263-BN3-ND |
Manufacturer | |
Manufacturer Product Number | 634-M26-263-BN3 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-M26-263-BN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.38000 | kr.64.38 |
| 10 | kr.54.68800 | kr.546.88 |
| 25 | kr.51.25880 | kr.1,281.47 |
| 70 | kr.47.66714 | kr.3,336.70 |
| 140 | kr.45.39243 | kr.6,354.94 |
| 280 | kr.43.22675 | kr.12,103.49 |
| 560 | kr.41.16538 | kr.23,052.61 |
| 1.050 | kr.39.38158 | kr.41,350.66 |
| Unit Price without VAT: | kr.64.38000 |
|---|---|
| Unit Price with VAT: | kr.80.47500 |

