Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

630W5W5-240-4NB | |
|---|---|
DigiKey Part Number  | 151-630W5W5-240-4NB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 630W5W5-240-4NB  | 
Description  | CONN D-SUB RCPT 5POS R/A SOLDER  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 630W5W5-240-4NB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 1  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 3 (DB, B) - 5W5  | |
Contact Type  | Power  | |
Flange Feature  | Housing/Shell (M3)  | |
Termination  | Solder  | |
Shell Material, Finish  | Steel, Nickel Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 40A  | |
Backset Spacing  | -  | |
Features  | Board Lock, Mounting Brackets, Shielded  | |
Voltage Rating  | 125V  | |
Color  | Black  | |
Contact Form  | -  | |
Dielectric Material  | Polybutylene Terephthalate (PBT), Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -55°C ~ 125°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.108.26820 | kr.10,826.82 | 
| Unit Price without VAT: | kr.108.26820 | 
|---|---|
| Unit Price with VAT: | kr.135.33525 | 




