
630-M15-240-WN3 | |
|---|---|
DigiKey Part Number | 151-630-M15-240-WN3-ND |
Manufacturer | |
Manufacturer Product Number | 630-M15-240-WN3 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-M15-240-WN3 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.34.17300 | kr.341.73 |
| 25 | kr.32.02720 | kr.800.68 |
| 70 | kr.29.78171 | kr.2,084.72 |
| 140 | kr.28.36064 | kr.3,970.49 |
| 280 | kr.27.00704 | kr.7,561.97 |
| 560 | kr.25.71866 | kr.14,402.45 |
| 1.050 | kr.24.60397 | kr.25,834.17 |
| 2.520 | kr.23.13192 | kr.58,292.44 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |

