
630-7W2-250-2T2 | |
|---|---|
DigiKey Part Number | 151-630-7W2-250-2T2-ND |
Manufacturer | |
Manufacturer Product Number | 630-7W2-250-2T2 |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-7W2-250-2T2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.36.29650 | kr.72,593.00 |
| Unit Price without VAT: | kr.36.29650 |
|---|---|
| Unit Price with VAT: | kr.45.37063 |

