
630-5W5-650-2T2 | |
|---|---|
DigiKey Part Number | 151-630-5W5-650-2T2-ND |
Manufacturer | |
Manufacturer Product Number | 630-5W5-650-2T2 |
Description | CONN D-SUB RCPT 5POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-5W5-650-2T2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.520" (13.20mm) |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.121.26391 | kr.242,527.82 |
| Unit Price without VAT: | kr.121.26391 |
|---|---|
| Unit Price with VAT: | kr.151.57989 |

