
630-3WK3640-1T4 | |
|---|---|
DigiKey Part Number | 151-630-3WK3640-1T4-ND |
Manufacturer | |
Manufacturer Product Number | 630-3WK3640-1T4 |
Description | CONN D-SUB RCPT 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-3WK3640-1T4 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 10A |
Connector Style | Backset Spacing 0.520" (13.20mm) |
Connector Type Receptacle, Female Sockets and Male Pins | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3WK3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.64.82650 | kr.129,653.00 |
| Unit Price without VAT: | kr.64.82650 |
|---|---|
| Unit Price with VAT: | kr.81.03313 |

