
630-2WK2240-2N3 | |
|---|---|
DigiKey Part Number | 151-630-2WK2240-2N3-ND |
Manufacturer | |
Manufacturer Product Number | 630-2WK2240-2N3 |
Description | CONN D-SUB RCPT 2POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-2WK2240-2N3 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 20A |
Connector Style | Backset Spacing 0.520" (13.20mm) |
Connector Type Receptacle, Female Sockets and Male Pins | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.44.75533 | kr.13,426.60 |
| Unit Price without VAT: | kr.44.75533 |
|---|---|
| Unit Price with VAT: | kr.55.94416 |

