
306-039-400-168 | |
|---|---|
DigiKey Part Number | 151-306-039-400-168-ND |
Manufacturer | |
Manufacturer Product Number | 306-039-400-168 |
Description | CONN EDGE DUAL FMALE 78POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 78 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 306-039-400-168 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Panel Mount |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 39 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 78 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.150.45600 | kr.3,761.40 |
| Unit Price without VAT: | kr.150.45600 |
|---|---|
| Unit Price with VAT: | kr.188.07000 |

