
630-13W3640-2TD | |
|---|---|
DigiKey Part Number | 151-630-13W3640-2TD-ND |
Manufacturer | |
Manufacturer Product Number | 630-13W3640-2TD |
Description | CONN D-SUB RCPT 13POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-13W3640-2TD Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A, 20A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.123.80245 | kr.247,604.90 |
| Unit Price without VAT: | kr.123.80245 |
|---|---|
| Unit Price with VAT: | kr.154.75306 |

