
629W17W2640-4NA | |
|---|---|
DigiKey Part Number | 151-629W17W2640-4NA-ND |
Manufacturer | |
Manufacturer Product Number | 629W17W2640-4NA |
Description | CONN D-SUB PLUG 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629W17W2640-4NA Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.157.20630 | kr.31,441.26 |
| Unit Price without VAT: | kr.157.20630 |
|---|---|
| Unit Price with VAT: | kr.196.50788 |

