
629-47W1650-2ND | |
|---|---|
DigiKey Part Number | 151-629-47W1650-2ND-ND |
Manufacturer | |
Manufacturer Product Number | 629-47W1650-2ND |
Description | CONN D-SUB PLUG 47POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 (46 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-47W1650-2ND Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A, 20A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) - 47W1 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.265.27700 | kr.66,319.25 |
| Unit Price without VAT: | kr.265.27700 |
|---|---|
| Unit Price with VAT: | kr.331.59625 |

