
628-M09-323-LT1 | |
|---|---|
DigiKey Part Number | 151-628-M09-323-LT1-ND |
Manufacturer | |
Manufacturer Product Number | 628-M09-323-LT1 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-M09-323-LT1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Blue |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.53.89510 | kr.5,389.51 |
| Unit Price without VAT: | kr.53.89510 |
|---|---|
| Unit Price with VAT: | kr.67.36888 |

