2 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

629-2W2-250-2TD

DigiKey Part Number
151-629-2W2-250-2TD-ND
Manufacturer
Manufacturer Product Number
629-2W2-250-2TD
Description
CONN D-SUB PLUG 2POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
629-2W2-250-2TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
20A
Connector Style
Backset Spacing
0.520" (13.20mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
125V
Number of Rows
1
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.000kr.38.27775kr.76,555.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.27775
Unit Price with VAT:kr.47.84719