629-13W6250-4NB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.99.75040
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.71.84000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.72.40000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.189.90900
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.154.80000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.179.14060
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.158.40000
Datasheet
629-13W6250-4NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

629-13W6250-4NB

DigiKey Part Number
151-629-13W6250-4NB-ND
Manufacturer
Manufacturer Product Number
629-13W6250-4NB
Description
CONN D-SUB PLUG 13POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 (7 + 6 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
629-13W6250-4NB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 13W6
Contact Type
Signal and Power
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 40A
Backset Spacing
0.370" (9.40mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.100.50500kr.10,050.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.100.50500
Unit Price with VAT:kr.125.63125