
628W3W3-322-1N2 | |
|---|---|
DigiKey Part Number | 151-628W3W3-322-1N2-ND |
Manufacturer | |
Manufacturer Product Number | 628W3W3-322-1N2 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628W3W3-322-1N2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 10A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.92.55895 | kr.18,511.79 |
| Unit Price without VAT: | kr.92.55895 |
|---|---|
| Unit Price with VAT: | kr.115.69869 |

