
628W13W3324-3NA | |
|---|---|
DigiKey Part Number | 151-628W13W3324-3NA-ND |
Manufacturer | |
Manufacturer Product Number | 628W13W3324-3NA |
Description | CONN D-SUB RCPT 13P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628W13W3324-3NA Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 30A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.135.32350 | kr.27,064.70 |
| Unit Price without VAT: | kr.135.32350 |
|---|---|
| Unit Price with VAT: | kr.169.15438 |

