
628-M50-221-GT5 | |
|---|---|
DigiKey Part Number | 151-628-M50-221-GT5-ND |
Manufacturer | |
Manufacturer Product Number | 628-M50-221-GT5 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Green |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.47.78775 | kr.114,690.60 |
| Unit Price without VAT: | kr.47.78775 |
|---|---|
| Unit Price with VAT: | kr.59.73469 |

