15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-M15-322-LT1

DigiKey Part Number
151-628-M15-322-LT1-ND
Manufacturer
Manufacturer Product Number
628-M15-322-LT1
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-M15-322-LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A per Contact
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Blue
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA6T), Nylon 6T
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal and Power
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.50.08727kr.15,026.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.08727
Unit Price with VAT:kr.62.60909