
628-M15-221-WN3 | |
---|---|
DigiKey Part Number | 151-628-M15-221-WN3-ND |
Manufacturer | |
Manufacturer Product Number | 628-M15-221-WN3 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.21000 | kr.22.21 |
10 | kr.18.86100 | kr.188.61 |
25 | kr.17.67440 | kr.441.86 |
70 | kr.16.43614 | kr.1,150.53 |
140 | kr.15.65071 | kr.2,191.10 |
280 | kr.15.04000 | kr.4,211.20 |
Unit Price without VAT: | kr.22.21000 |
---|---|
Unit Price with VAT: | kr.27.76250 |