
628-8W8-224-5TC | |
|---|---|
DigiKey Part Number | 151-628-8W8-224-5TC-ND |
Manufacturer | |
Manufacturer Product Number | 628-8W8-224-5TC |
Description | CONN D-SUB RCPT 8POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (M3); Mating Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.85.43150 | kr.205,035.60 |
| Unit Price without VAT: | kr.85.43150 |
|---|---|
| Unit Price with VAT: | kr.106.78938 |

