
628-7W2-222-4N2 | |
|---|---|
DigiKey Part Number | 151-628-7W2-222-4N2-ND |
Manufacturer | |
Manufacturer Product Number | 628-7W2-222-4N2 |
Description | CONN D-SUB RCPT 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.95000 | kr.57.95 |
| 10 | kr.49.23000 | kr.492.30 |
| 25 | kr.46.14760 | kr.1,153.69 |
| 50 | kr.43.94380 | kr.2,197.19 |
| 100 | kr.41.84530 | kr.4,184.53 |
| 250 | kr.39.22660 | kr.9,806.65 |
| 500 | kr.37.35566 | kr.18,677.83 |
| 1.000 | kr.35.57456 | kr.35,574.56 |
| Unit Price without VAT: | kr.57.95000 |
|---|---|
| Unit Price with VAT: | kr.72.43750 |







