
628-5W1-224-5N4 | |
|---|---|
DigiKey Part Number | 151-628-5W1-224-5N4-ND |
Manufacturer | |
Manufacturer Product Number | 628-5W1-224-5N4 |
Description | CONN D-SUB RCPT 5POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (4-40); Mating Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.39.05440 | kr.11,716.32 |
| Unit Price without VAT: | kr.39.05440 |
|---|---|
| Unit Price with VAT: | kr.48.81800 |

