
628-47W1624-5ND | |
|---|---|
DigiKey Part Number | 151-628-47W1624-5ND-ND |
Manufacturer | |
Manufacturer Product Number | 628-47W1624-5ND |
Description | CONN D-SUB RCPT 47POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 (46 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Board Lock, Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 47W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.281.28933 | kr.112,515.73 |
| Unit Price without VAT: | kr.281.28933 |
|---|---|
| Unit Price with VAT: | kr.351.61166 |

