
628-3W3-222-2N1 | |
|---|---|
DigiKey Part Number | 151-628-3W3-222-2N1-ND |
Manufacturer | |
Manufacturer Product Number | 628-3W3-222-2N1 |
Description | CONN D-SUB RCPT 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.66000 | kr.50.66 |
| 10 | kr.43.03000 | kr.430.30 |
| 25 | kr.40.33000 | kr.1,008.25 |
| 80 | kr.37.15088 | kr.2,972.07 |
| 160 | kr.35.37800 | kr.5,660.48 |
| 320 | kr.33.68997 | kr.10,780.79 |
| 560 | kr.32.38675 | kr.18,136.58 |
| 1.040 | kr.31.00407 | kr.32,244.23 |
| Unit Price without VAT: | kr.50.66000 |
|---|---|
| Unit Price with VAT: | kr.63.32500 |


