
628-36W4624-5N4 | |
|---|---|
DigiKey Part Number | 151-628-36W4624-5N4-ND |
Manufacturer | |
Manufacturer Product Number | 628-36W4624-5N4 |
Description | CONN D-SUB RCPT 36POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (4-40); Mating Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.283.04680 | kr.28,304.68 |
| Unit Price without VAT: | kr.283.04680 |
|---|---|
| Unit Price with VAT: | kr.353.80850 |

