
629-2WK2240-7N1 | |
|---|---|
DigiKey Part Number  | 151-629-2WK2240-7N1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 629-2WK2240-7N1  | 
Description  | CONN D-SUB PLUG 2POS R/A SOLDER  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 (Coax) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 629-2WK2240-7N1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Female Sockets and Male Pins  | |
Number of Positions  | ||
Number of Rows  | 1  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2  | |
Contact Type  | Coax  | |
Flange Feature  | Housing/Shell (Unthreaded)  | |
Termination  | Solder  | |
Shell Material, Finish  | Steel, Nickel Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | -  | |
Backset Spacing  | 0.370" (9.40mm)  | |
Features  | Grounding Indents, Shielded  | |
Voltage Rating  | 125V  | |
Color  | Black  | |
Contact Form  | -  | |
Dielectric Material  | Polyester Thermoplastic  | |
Wire Gauge  | -  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -55°C ~ 125°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.41.68640 | kr.4,168.64 | 
| Unit Price without VAT: | kr.41.68640 | 
|---|---|
| Unit Price with VAT: | kr.52.10800 | 

