
628-11W1624-4NC | |
|---|---|
DigiKey Part Number | 151-628-11W1624-4NC-ND |
Manufacturer | |
Manufacturer Product Number | 628-11W1624-4NC |
Description | CONN D-SUB RCPT 11POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3); Mating Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.74.04265 | kr.29,617.06 |
| Unit Price without VAT: | kr.74.04265 |
|---|---|
| Unit Price with VAT: | kr.92.55331 |

