
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Tool Method | Automated | |
| Tool Type | Applicator for Bench Press | |
| Tool Type Feature | - | |
| For Use With/Related Products | D-Sub Contacts | |
| Wire Gauge or Range - AWG | 20-28 AWG | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | No Ratchet | |
| Wire Entry Location | - | |
| Grade | - | |
| Qualification | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11,388.03000 | kr.11,388.03 | 
| Unit Price without VAT: | kr.11,388.03000 | 
|---|---|
| Unit Price with VAT: | kr.14,235.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark