
628-037-220-046 | |
|---|---|
DigiKey Part Number | 628-037-220-046-ND |
Manufacturer | |
Manufacturer Product Number | 628-037-220-046 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-037-220-046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.00000 | kr.32.00 |
| 10 | kr.27.21300 | kr.272.13 |
| 40 | kr.24.67525 | kr.987.01 |
| 80 | kr.23.49675 | kr.1,879.74 |
| 120 | kr.22.83417 | kr.2,740.10 |
| 280 | kr.21.50925 | kr.6,022.59 |
| 520 | kr.20.59027 | kr.10,706.94 |
| 1.000 | kr.19.66259 | kr.19,662.59 |
| 2.520 | kr.18.42255 | kr.46,424.83 |
| Unit Price without VAT: | kr.32.00000 |
|---|---|
| Unit Price with VAT: | kr.40.00000 |

