628-015-222-043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.6.89240
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.9.59760
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 37
Unit Price: kr.14.25000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.10.26200
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.4.07388
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.5.48566
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.7.04553
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.5.85608
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.5.85608
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.4.83170
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.6.22431
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.7.58804
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.6.59042
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.6.59042
Datasheet
628-015-222-043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-015-222-043

DigiKey Part Number
628-015-222-043-ND
Manufacturer
Manufacturer Product Number
628-015-222-043
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-015-222-043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.11.49400kr.574.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.49400
Unit Price with VAT:kr.14.36750