
628-009-621-258 | |
|---|---|
DigiKey Part Number | 151-628-009-621-258-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-621-258 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-621-258 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.23122 | kr.15,231.22 |
| Unit Price without VAT: | kr.15.23122 |
|---|---|
| Unit Price with VAT: | kr.19.03903 |

