627W2W2-322-3NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.56.46690
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.57.88540
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.79.45985
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.56.46690
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.57.88540
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.69.16610
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.79.45985
Datasheet
627W2W2-322-3NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627W2W2-322-3NA

DigiKey Part Number
151-627W2W2-322-3NA-ND
Manufacturer
Manufacturer Product Number
627W2W2-322-3NA
Description
CONN D-SUB PLUG 2POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627W2W2-322-3NA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2
Contact Type
Power
Flange Feature
Housing/Shell (M3)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.69.16610kr.13,833.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.16610
Unit Price with VAT:kr.86.45763