
627-M50-220-WN5 | |
|---|---|
DigiKey Part Number | 151-627-M50-220-WN5-ND |
Manufacturer | |
Manufacturer Product Number | 627-M50-220-WN5 |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 627-M50-220-WN5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 300 | kr.58.30243 | kr.17,490.73 |
| Unit Price without VAT: | kr.58.30243 |
|---|---|
| Unit Price with VAT: | kr.72.87804 |

