
627-5W5-624-7TA | |
|---|---|
DigiKey Part Number | 151-627-5W5-624-7TA-ND |
Manufacturer | |
Manufacturer Product Number | 627-5W5-624-7TA |
Description | CONN D-SUB PLG 5POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-5W5-624-7TA Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax | Base Product Number |
Flange Feature Board Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.151.14050 | kr.15,114.05 |
| Unit Price without VAT: | kr.151.14050 |
|---|---|
| Unit Price with VAT: | kr.188.92563 |

