
627-5W1-222-5T1 | |
|---|---|
DigiKey Part Number | 151-627-5W1-222-5T1-ND |
Manufacturer | |
Manufacturer Product Number | 627-5W1-222-5T1 |
Description | CONN D-SUB PLUG 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-5W1-222-5T1 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.26.06881 | kr.62,565.14 |
| Unit Price without VAT: | kr.26.06881 |
|---|---|
| Unit Price with VAT: | kr.32.58601 |

