
105-037-203-200 | |
|---|---|
DigiKey Part Number | 151-105-037-203-200-ND |
Manufacturer | |
Manufacturer Product Number | 105-037-203-200 |
Description | 105 SERIES CONTACT STRIP WITH 37 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 105-037-203-200 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.184.43320 | kr.4,610.83 |
| Unit Price without VAT: | kr.184.43320 |
|---|---|
| Unit Price with VAT: | kr.230.54150 |

