
627-43W2224-7T2 | |
|---|---|
DigiKey Part Number | 151-627-43W2224-7T2-ND |
Manufacturer | |
Manufacturer Product Number | 627-43W2224-7T2 |
Description | CONN D-SUB PLG 43POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 (41 + 2 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-43W2224-7T2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 43W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.107.20433 | kr.257,290.39 |
| Unit Price without VAT: | kr.107.20433 |
|---|---|
| Unit Price with VAT: | kr.134.00541 |

