
627-43W2224-7N4 | |
|---|---|
DigiKey Part Number | 151-627-43W2224-7N4-ND |
Manufacturer | |
Manufacturer Product Number | 627-43W2224-7N4 |
Description | CONN D-SUB PLG 43POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 (41 + 2 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-43W2224-7N4 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 43W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (4-40); Mating Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.122.24027 | kr.36,672.08 |
| Unit Price without VAT: | kr.122.24027 |
|---|---|
| Unit Price with VAT: | kr.152.80034 |

