
627-3WK3224-3T6 | |
|---|---|
DigiKey Part Number | 151-627-3WK3224-3T6-ND |
Manufacturer | |
Manufacturer Product Number | 627-3WK3224-3T6 |
Description | CONN D-SUB PLG 3POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-3WK3224-3T6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 30A |
Connector Type Plug, Female Sockets and Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3WK3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.35.73478 | kr.85,763.47 |
| Unit Price without VAT: | kr.35.73478 |
|---|---|
| Unit Price with VAT: | kr.44.66848 |

