Image for 627-21W4224-5T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-21W4224-5T3

DigiKey Part Number
151-627-21W4224-5T3-ND
Manufacturer
Manufacturer Product Number
627-21W4224-5T3
Description
CONN D-SUB PLG 21POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-21W4224-5T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Features
Grounding Indents, Shielded
Connector Type
Plug, Male Pins
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Operating Temperature
-55°C ~ 125°C
Contact Type
Coax and Signal
Base Product Number
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.400kr.75.57026kr.181,368.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.57026
Unit Price with VAT:kr.94.46283