
627-11W1624-5TD | |
|---|---|
DigiKey Part Number | 151-627-11W1624-5TD-ND |
Manufacturer | |
Manufacturer Product Number | 627-11W1624-5TD |
Description | CONN D-SUB PLUG 11POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-11W1624-5TD Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Board Lock, Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.88.94640 | kr.35,578.56 |
| Unit Price without VAT: | kr.88.94640 |
|---|---|
| Unit Price with VAT: | kr.111.18300 |

